EEPROM
EEPROM is short for Electrically Erasable Programmable Read-Only Memory. It is a non-volatile memory used in devices that are required to hold small amounts of data within a circuit in a compact package. Non-volatile data is able to be erased and reprogrammed.
The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be mod...
Showing 1-20 of 1071 products
€ 0.65
Each (In a Pack of 5) (Exc. Vat)
Check stock
5
STMicroelectronics
64kbit
Serial-I2C
WLCSP
Surface Mount
5
8 K x 8
1.7 V
5.5 V
1.7 → 5.5V
8bit
1.07 x 1.16 x 0.35mm
200yr
-40 °C
8 K
450ns
+85 °C
STMicroelectronics
16kbit
Serial-I2C
UFDFPN
Surface Mount
8
2 K x 8
1.8 V
5.5 V
1.8 → 5.5V
8bit
2.1 x 3.1 x 0.55mm
40yr
-40 °C
2 K
900ns
+85 °C
STMicroelectronics
256kbit
Serial-I2C
UFDFPN
Surface Mount
8
32 K x 8
1.7 V
5.5 V
1.7 → 5.5V
8bit
2.1 x 3.1 x 0.55mm
200yr
-40 °C
32 K
450ns
+85 °C
Microchip
2kbit
Serial-I2C
TSSOP
Surface Mount
8
256 x 8 bit
1.7 V
5.5 V
1.7 to 5.5V
8bit
3 x 4.4 x 1mm
100yr
-40 °C
256
550ns
+85 °C
STMicroelectronics
2Mbit
Serial-I2C
SO
Surface Mount
8
256 K x 8 bits
2.5 V
5.5 V
2.5 → 5.5V
8bit
5 x 4 x 1.5mm
100yr
-40 °C
256K
900ns
+125 °C
STMicroelectronics
32kbit
Serial-I2C
SOIC
Surface Mount
8
4 K x 8
1.7 V
5.5 V
1.7 → 5.5V
8bit
5 x 4 x 1.5mm
200yr
-40 °C
4 K
450ns
+85 °C
STMicroelectronics
16kbit
Serial-I2C
TSSOP
Surface Mount
8
2 K x 8
2.5 V
5.5 V
2.5 → 5.5V
8bit
3.1 x 4.5 x 1.05mm
100yr
-40 °C
2 K
900ns
+85 °C
Microchip
4kbit
Serial
SOIC
Surface Mount
8
256 x 16 bit
4.5 V
5.5 V
4.5 to 5.5V
16bit
4.9 x 3.9 x 1.25mm
200yr
-40 °C
256
200ns
+125 °C
STMicroelectronics
512kbit
Serial-SPI
SO
Surface Mount
8
65536 K x 8 bits
2.5 V
5.5 V
2.5 → 5.5V
8bit
5 x 4 x 1.5mm
200yr
-40 °C
65536
40ns
+85 °C
Microchip
2kbit
Serial-Microwire
SOIC
Surface Mount
8
128 x 16 bit
2.5 V
5.5 V
2.5 → 5.5V
16bit
4.9 x 3.9 x 1.5mm
200yr
-40 °C
128
250ns
+85 °C
Microchip
1kbit
Serial-Microwire
PDIP
Through Hole
8
64 x 16 bit
4.5 V
5.5 V
4.5 → 5.5V
16bit
9.27 x 6.35 x 3.3mm
200yr
-40 °C
64
200ns
+85 °C
Microchip
512kbit
Serial-2 Wire, Serial-I2C
SOIC
Surface Mount
8
64K x 8 bit
1.7 V
5.5 V
1.7 → 5.5V
8bit
4.9 x 3.9 x 1.5mm
200yr
-40 °C
64K
900ns
+85 °C
Microchip
2kbit
Serial-I2C
SOIC
Surface Mount
8
256 x 8 bit
4.5 V
5.5 V
4.5 to 5.5V
8bit
4.9 x 3.9 x 1.25mm
200yr
-40 °C
256
900ns
+85 °C
Microchip
1kbit
Serial-Microwire
SOIC
Surface Mount
8
64 x 16 bit
4.5 V
5.5 V
4.5 → 5.5V
16bit
4.9 x 3.9 x 1.5mm
200yr
-40 °C
64
250ns
+85 °C
Microchip
512kbit
Serial-I2C
PDIP
Through Hole
8
64K x 8 bit
2.5 V
5.5 V
2.5 → 5.5V
8bit
9.4 x 6.35 x 3.3mm
200yr
-40 °C
64K
900ns
+85 °C
Microchip
1kbit
Serial-I2C
SOIC
Surface Mount
8
128 x 8 bit
1.7 V
5.5 V
1.7 → 5.5V
8bit
4.9 x 3.9 x 1.5mm
100yr
-40 °C
128
550ns
+85 °C
Microchip
1kbit
3-Wire
DFN/TDFN, MSOP, PDIP, SOIC, SOT-23, TSSOP
Through Hole
8
128 x 8 bit
4.5 V
5.5 V
4.5 → 5.5V
8bit
9.27 x 6.35 x 3.3mm
200yr
-40 °C
128
250ns
+85 °C
...