SIDACs
A SIDAC – Silicon Diode Alternating Current – is a discrete on/off switch that is used to control the output power of an electrical circuit.
Differences between SIDACs and DIACs
SIDACs are similar to DIACs (three-layer diodes that conduct electrical current) because their operation is nearly identical. However, a SIDAC is a five-layer device. In general, it has a higher break-over...
Showing 1-8 of 8 products
€ 0.378
Each (In a Pack of 10) (Exc. Vat)
Check stock
10
150mA
0.8A
275V
275V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
€ 0.408
Each (In a Pack of 10) (Exc. Vat)
Check stock
10
50mA
0.8A
25V
25V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
€ 1.17
Each (In a Pack of 10) (Exc. Vat)
Check stock
10
50mA
0.8A
6V
6V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
€ 0.449
Each (In a Pack of 10) (Exc. Vat)
Check stock
10
50mA
0.8A
25V
25V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
€ 0.557
Each (In a Pack of 10) (Exc. Vat)
Check stock
10
150mA
0.8A
275V
275V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
160mA
20A
190V
190V
Through Hole
DO-15
5µA
3.556 (Dia.) x 6.858mm
6.86mm
3.556 (Dia.)mm
+125 °C
€ 0.924
Each (In a Pack of 5) (Exc. Vat)
Check stock
5
160mA
20A
190V
190V
Through Hole
DO-15
5µA
3.556 (Dia.) x 6.858mm
6.86mm
3.556 (Dia.)mm
+125 °C
€ 1.093
Each (In a Pack of 10) (Exc. Vat)
Check stock
10
50mA
0.8A
6V
6V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C