RS Stock No.: 227-5235 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 3.7kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
7.5 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
Screw Fixing
-
95mm
-
-
RS Stock No.: 227-5230 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 22kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
45 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
Screw Fixing
-
135mm
-
-
RS Stock No.: 227-5224 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 0.75kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
1.5 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
DIN Rail, Screw Fixing
-
95mm
-
-
RS Stock No.: 227-5226 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 1.1kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
2.2 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
DIN Rail, Screw Fixing
-
95mm
-
-
RS Stock No.: 227-5219 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 1.5kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
3 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
DIN Rail, Screw Fixing
-
95mm
-
-
RS Stock No.: 227-5227 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 15.0kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
30 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
Screw Fixing
-
135mm
-
-
RS Stock No.: 227-5229 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 18.5kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
37 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
Screw Fixing
-
135mm
-
-
RS Stock No.: 227-5231 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 2.2kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
4.5 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
Screw Fixing
-
95mm
-
-
RS Stock No.: 227-5221 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 5.5kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
11 A
-
IP42
3
Automatic, Manual
-
-
175mm
-
92mm
DIN Rail, Screw Fixing
-
95mm
-
-
RS Stock No.: 227-5233 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 37.0kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
75 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
DIN Rail, Screw Fixing
-
135mm
-
-
RS Stock No.: 227-5225 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 11.0kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
22 A
-
IP42
3
Automatic, Manual
-
-
200mm
-
108mm
DIN Rail, Screw Fixing
-
105mm
-
-
RS Stock No.: 227-5223 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 7.5kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
15 A
-
IP42
3
Automatic, Manual
-
-
200mm
-
108mm
DIN Rail, Screw Fixing
-
105mm
-
-
RS Stock No.: 227-5232 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 30.0kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
60 A
-
IP42
3
Automatic, Manual
-
-
222mm
-
125mm
DIN Rail, Screw Fixing
-
135mm
-
-
RS Stock No.: 227-5236 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 45kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
90 A
-
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
Screw Fixing
-
160mm
-
-
RS Stock No.: 227-5220 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 55kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
110 A
-
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
Screw Fixing
-
160mm
-
-
RS Stock No.: 227-5222 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 75kW @ 400Vac
Soft Start
-
187 → 575 V ac
3
150 A
-
IP42
3
Automatic, Manual
-
-
310mm
-
155mm
Screw Fixing
-
160mm
-
-
RS Stock No.: 725-5503 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 5.5 kW
DOL
-
230 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Not Included
193mm
Yes
88mm
-
-
134mm
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS Stock No.: 725-5507 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 5.5 kW
DOL
-
400 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Not Included
193mm
Yes
88mm
-
-
134mm
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS Stock No.: 725-5529 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 5.5 kW
DOL
-
400 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Included
225mm
Yes
110mm
-
-
148mm
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
RS Stock No.: 725-5525 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 5.5 kW
DOL
-
230 V ac
3
9 → 14 A
-
IP65
3P
Automatic
-
Disconnect Switch Included
225mm
Yes
110mm
-
-
148mm
-
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant